
MAX9938FEUK+T | |
|---|---|
DigiKey Part Number | MAX9938FEUK+TTR-ND - Tape & Reel (TR) MAX9938FEUK+TCT-ND - Cut Tape (CT) MAX9938FEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9938FEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9938FEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 60 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,21280 € | 30,32 € |
| 100 | 1,08330 € | 108,33 € |
| 250 | 1,02152 € | 255,38 € |
| 500 | 0,98430 € | 492,15 € |
| 1.000 | 0,95369 € | 953,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92136 € | 2.303,40 € |
| 5.000 | 0,90187 € | 4.509,35 € |
| 7.500 | 0,89212 € | 6.690,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |











