


EMMC256-IY29-5B101 | |
|---|---|
DigiKey Part Number | 5625-EMMC256-IY29-5B101-ND |
Manufacturer | |
Manufacturer Product Number | EMMC256-IY29-5B101 |
Description | IC FLASH 2TBIT EMMC 5.1 153FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC_5.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Tray: | 304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,63000 € | 99,63 € |
| 10 | 91,86000 € | 918,60 € |
| 25 | 88,83440 € | 2.220,86 € |
| 50 | 86,58700 € | 4.329,35 € |
| Unit Price without VAT: | 99,63000 € |
|---|---|
| Unit Price with VAT: | 118,55970 € |











