
MAX49925XATB+T | |
|---|---|
DigiKey Part Number | 175-MAX49925XATB+TTR-ND - Tape & Reel (TR) 175-MAX49925XATB+TCT-ND - Cut Tape (CT) 175-MAX49925XATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX49925XATB+T |
Description | NEGATIVE SENSING CSA W/ FAST PWM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX49925XATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 3.5 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,86480 € | 46,62 € |
| 100 | 1,67810 € | 167,81 € |
| 250 | 1,58896 € | 397,24 € |
| 500 | 1,53524 € | 767,62 € |
| 1.000 | 1,49102 € | 1.491,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44435 € | 3.610,88 € |
| 5.000 | 1,41621 € | 7.081,05 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |









