


MAX49925EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX49925EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX49925EVKIT# |
Description | EVAL BOARD FOR MAX49925 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX49925 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 5mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Utilized IC / Part | MAX49925 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,08000 € | 210,08 € |
| Unit Price without VAT: | 210,08000 € |
|---|---|
| Unit Price with VAT: | 249,99520 € |

