MAX4254ESD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 45
Unit Price: 1,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 795
Unit Price: 1,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.836
Unit Price: 1,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.914
Unit Price: 1,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 354
Unit Price: 1,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12653 €
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: 1,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,27231 €
Datasheet

Similar


Microchip Technology
In Stock: 1.695
Unit Price: 1,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 665
Unit Price: 7,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 725
Unit Price: 2,89157 €
Datasheet

Similar


Texas Instruments
In Stock: 811
Unit Price: 4,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.097
Unit Price: 3,86000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4254ESD

DigiKey Part Number
MAX4254ESD-ND
Manufacturer
Manufacturer Product Number
MAX4254ESD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4254ESD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA (x4 Channels)
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes