
MCP6274-E/SL | |
|---|---|
DigiKey Part Number | MCP6274-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6274-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6274-E/SL Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20064DR2G | onsemi | 2.473 | 488-NCV20064DR2GCT-ND | 0,93000 € | Direct |
| AD8544WARZ-R7 | Analog Devices Inc. | 715 | AD8544WARZ-R7CT-ND | 2,67000 € | Similar |
| AD8604ARZ-REEL | Analog Devices Inc. | 2.911 | AD8604ARZ-REELCT-ND | 3,45000 € | Similar |
| AD8604DRZ | Analog Devices Inc. | 316 | AD8604DRZ-ND | 2,81000 € | Similar |
| AD8604DRZ-REEL | Analog Devices Inc. | 9.936 | 505-AD8604DRZ-REELCT-ND | 2,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 25 | 1,11360 € | 27,84 € |
| 100 | 1,02800 € | 102,80 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

