
MAX4231ART+T | |
|---|---|
DigiKey Part Number | 175-MAX4231ART+TTR-ND - Tape & Reel (TR) 175-MAX4231ART+TCT-ND - Cut Tape (CT) 175-MAX4231ART+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4231ART+T |
Description | IC OPAMP GP 1 CIRCUIT 6UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4231ART+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Supplier Device Package | 6-UCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,12400 € | 28,10 € |
| 100 | 1,00290 € | 100,29 € |
| 250 | 0,94508 € | 236,27 € |
| 500 | 0,91024 € | 455,12 € |
| 1.000 | 0,88154 € | 881,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85124 € | 2.128,10 € |
| 5.000 | 0,83298 € | 4.164,90 € |
| 7.500 | 0,82383 € | 6.178,72 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |




