
DAC53204YBHR | |
|---|---|
DigiKey Part Number | 296-DAC53204YBHRTR-ND - Tape & Reel (TR) 296-DAC53204YBHRCT-ND - Cut Tape (CT) 296-DAC53204YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53204YBHR |
Description | IC DAC 10BIT 16-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-DSBGA (1.62x1.62) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max) |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 60µs | Package / Case 16-XFBGA, DSBGA |
Output Type Voltage or Current - Buffered | Supplier Device Package 16-DSBGA (1.62x1.62) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40000 € | 34,00 € |
| 25 | 3,13480 € | 78,37 € |
| 100 | 2,84350 € | 284,35 € |
| 250 | 2,71772 € | 679,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,05783 € | 6.173,49 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |



