MAX407CPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 284
Unit Price: 13,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.495
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,72116 €
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX407CPA

DigiKey Part Number
MAX407CPA-ND
Manufacturer
Manufacturer Product Number
MAX407CPA
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX407CPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.005V/µs
Gain Bandwidth Product
8 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
1µA (x2 Channels)
Current - Output / Channel
600 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable