MFR Recommended
Similar
Similar
Similar
Similar
Similar

TLV2242IP | |
|---|---|
DigiKey Part Number | 296-34407-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2242IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2242IP Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.002V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2242IDR | Texas Instruments | 5.037 | 296-10510-1-ND | 2,23000 € | MFR Recommended |
| ALD2704BPAL | Advanced Linear Devices Inc. | 0 | ALD2704BPAL-ND | 6,88480 € | Similar |
| ALD2704PAL | Advanced Linear Devices Inc. | 0 | ALD2704PAL-ND | 5,08980 € | Similar |
| ALD2706APAL | Advanced Linear Devices Inc. | 0 | 1014-1140-ND | 11,91040 € | Similar |
| ALD2706BPAL | Advanced Linear Devices Inc. | 0 | ALD2706BPAL-ND | 7,46640 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79704 € | 898,52 € |
| Unit Price without VAT: | 1,79704 € |
|---|---|
| Unit Price with VAT: | 2,13848 € |



