
MAX40204ANA+ | |
|---|---|
DigiKey Part Number | 505-MAX40204ANA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40204ANA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8WLP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-WLP (1.47x0.85) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40204ANA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 15 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.47x0.85) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,38710 € | 416,13 € |
| Unit Price without VAT: | 1,38710 € |
|---|---|
| Unit Price with VAT: | 1,65065 € |






