
SISS54DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS54DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS54DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS54DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS54DN-T1-GE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 51.1A (Ta), 185.6A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.06mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,27100 € | 12,71 € |
| 100 | 0,86510 € | 86,51 € |
| 500 | 0,69130 € | 345,65 € |
| 1.000 | 0,67065 € | 670,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56451 € | 1.693,53 € |
| 6.000 | 0,54791 € | 3.287,46 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |









