
MAX40056UAWA+T | |
|---|---|
DigiKey Part Number | 175-MAX40056UAWA+TTR-ND - Tape & Reel (TR) 175-MAX40056UAWA+TCT-ND - Cut Tape (CT) 175-MAX40056UAWA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40056UAWA+T |
Description | CURRENT-SENSE AMPLIFIER W / PWM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-WLP (2.02x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40056UAWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLBGA | |
Supplier Device Package | 8-WLP (2.02x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,24960 € | 56,24 € |
| 100 | 2,03060 € | 203,06 € |
| 250 | 1,92600 € | 481,50 € |
| 500 | 1,86294 € | 931,47 € |
| 1.000 | 1,81108 € | 1.811,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75633 € | 4.390,82 € |
| 5.000 | 1,72333 € | 8.616,65 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |





