
BU52272NUZ-ZE2 | |
|---|---|
DigiKey Part Number | BU52272NUZ-ZE2TR-ND - Tape & Reel (TR) BU52272NUZ-ZE2CT-ND - Cut Tape (CT) BU52272NUZ-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52272NUZ-ZE2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | BU52272NUZ-ZE2 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Mfr | Current - Supply (Max) 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500µA |
Part Status Not For New Designs | Output Type CMOS |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Package / Case 4-XFDFN Exposed Pad |
Sensing Range ±3.2mT Trip, ±1.2mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5223G-1TR | Rohm Semiconductor | 3.308 | 846-BD5223G-1TRCT-ND | 0,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28892 € | 72,23 € |
| 500 | 0,27598 € | 137,99 € |
| 1.000 | 0,26531 € | 265,31 € |
| 2.500 | 0,26267 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24727 € | 1.236,35 € |
| 10.000 | 0,24168 € | 2.416,80 € |
| 15.000 | 0,23889 € | 3.583,35 € |
| 25.000 | 0,23579 € | 5.894,75 € |
| 35.000 | 0,23398 € | 8.189,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

