Direct
Similar
Similar

MAX396CWI+ | |
|---|---|
DigiKey Part Number | MAX396CWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX396CWI+ |
Description | IC MUX 16:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX396CWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 80pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 15,49000 € | 154,90 € |
| 25 | 14,52840 € | 363,21 € |
| 100 | 13,47160 € | 1.347,16 € |
| 250 | 12,96792 € | 3.241,98 € |
| 500 | 12,66424 € | 6.332,12 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |




