Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

MAX3243EEAI | |
|---|---|
DigiKey Part Number | MAX3243EEAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243EEAI |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EEAI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241EEAI+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3241EEAI+-ND | 18,86000 € | Parametric Equivalent |
| MAX3243EEAI+ | Analog Devices Inc./Maxim Integrated | 21 | MAX3243EEAI+-ND | 19,55000 € | Parametric Equivalent |
| MAX3244EAI+ | Analog Devices Inc./Maxim Integrated | 8 | MAX3244EAI+-ND | 7,14000 € | Parametric Equivalent |
| MAX3244EEAI+ | Analog Devices Inc./Maxim Integrated | 116 | MAX3244EEAI+-ND | 18,15000 € | Parametric Equivalent |
| MAX3250EAI+ | Analog Devices Inc./Maxim Integrated | 1.976 | MAX3250EAI+-ND | 14,64000 € | Parametric Equivalent |






