Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MAX3222EEAP | |
|---|---|
DigiKey Part Number | MAX3222EEAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EEAP |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEAP Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EEAP+ | Analog Devices Inc./Maxim Integrated | 240 | MAX3222EEAP+-ND | 11,18000 € | Parametric Equivalent |
| MAX3225EAAP+ | Analog Devices Inc./Maxim Integrated | 156 | MAX3225EAAP+-ND | 11,54000 € | Parametric Equivalent |
| MAX3225EAP+ | Analog Devices Inc./Maxim Integrated | 376 | MAX3225EAP+-ND | 9,63000 € | Parametric Equivalent |
| MAX3225EEAP+ | Analog Devices Inc./Maxim Integrated | 784 | MAX3225EEAP+-ND | 11,54000 € | Parametric Equivalent |
| SN65C3222DBR | Texas Instruments | 0 | 296-15371-1-ND | 2,93000 € | Direct |







