25 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX30009ENA+

DigiKey Part Number
505-MAX30009ENA+-ND
Manufacturer
Manufacturer Product Number
MAX30009ENA+
Description
2 CHANNEL BIO Z
Customer Reference
Detailed Description
2 Channel AFE 20 Bit 25-WLP (2.03x2.03)
Datasheet
 Datasheet
EDA/CAD Models
MAX30009ENA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Number of Bits
20
Number of Channels
2
Voltage - Supply, Digital
1.7V ~ 2V
Mounting Type
Surface Mount
Package / Case
25-XFBGA, WLBGA
Supplier Device Package
25-WLP (2.03x2.03)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
110,81000 €10,81 €
107,44700 €74,47 €
506,02980 €301,49 €
1005,57780 €557,78 €
2505,34416 €1.336,04 €
Manufacturers Standard Package
Unit Price without VAT:10,81000 €
Unit Price with VAT:12,86390 €