
MAX1694EUB+ | |
|---|---|
DigiKey Part Number | MAX1694EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1694EUB+ |
Description | IC PWR SWITCH P-CHAN 1:1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 700mA 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1694EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81800 € | 18,18 € |
| 50 | 1,57080 € | 78,54 € |
| 100 | 1,49420 € | 149,42 € |
| 250 | 1,41332 € | 353,33 € |
| 500 | 1,36458 € | 682,29 € |
| 1.000 | 1,32446 € | 1.324,46 € |
| 2.500 | 1,28211 € | 3.205,28 € |
| 5.000 | 1,25659 € | 6.282,95 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |








