
MAX8614AETD+T | |
|---|---|
DigiKey Part Number | 175-MAX8614AETD+TTR-ND - Tape & Reel (TR) 175-MAX8614AETD+TCT-ND - Cut Tape (CT) 175-MAX8614AETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8614AETD+T |
Description | IC REG CONV CCD 2OUT 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8614AETD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, CCD | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj up to 24V, Adj down to -16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43400 € | 44,34 € |
| 25 | 4,10240 € | 102,56 € |
| 100 | 3,73770 € | 373,77 € |
| 250 | 3,56372 € | 890,93 € |
| 500 | 3,45884 € | 1.729,42 € |
| 1.000 | 3,37252 € | 3.372,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,04454 € | 7.611,35 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |








