
DS28E07Q+T | |
|---|---|
DigiKey Part Number | 175-DS28E07Q+TTR-ND - Tape & Reel (TR) 175-DS28E07Q+TCT-ND - Cut Tape (CT) 175-DS28E07Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E07Q+T |
Description | IC EEPROM 1KBIT 1-WIRE 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E07Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,36800 € | 13,68 € |
| 25 | 1,32960 € | 33,24 € |
| 50 | 1,30040 € | 65,02 € |
| 100 | 1,27070 € | 127,07 € |
| 250 | 1,23148 € | 307,87 € |
| 500 | 1,20188 € | 600,94 € |
| 1.000 | 1,17248 € | 1.172,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98616 € | 2.465,40 € |
| 5.000 | 0,96131 € | 4.806,55 € |
| 7.500 | 0,94697 € | 7.102,27 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |











