Direct
Direct
Similar

DS1706PESA | |
|---|---|
DigiKey Part Number | DS1706PESA-ND |
Manufacturer | |
Manufacturer Product Number | DS1706PESA |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1706PESA Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Series | Reset Timeout 130ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1706PESA+ | Analog Devices Inc./Maxim Integrated | 0 | DS1706PESA+-ND | 11,41000 € | Direct |
| STM706PM6F | STMicroelectronics | 990 | 497-3836-1-ND | 1,32000 € | Direct |
| MIC706PMY | Microchip Technology | 0 | MIC706PMY-ND | 0,80740 € | Similar |
| MIC706PMY-TR | Microchip Technology | 0 | MIC706PMY-TR-ND | 0,59493 € | Similar |




