MIC706PMY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 226
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.311
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.825
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,86258 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: 11,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,05722 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,11940 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,48913 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 145
Unit Price: 6,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,50243 €
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC706PMY

DigiKey Part Number
MIC706PMY-ND
Manufacturer
Manufacturer Product Number
MIC706PMY
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC706PMY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Microchip Technology
Reset Timeout
140ms Minimum
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM706ARZAnalog Devices Inc.226ADM706ARZ-ND5,09000 €Similar
ADM706ARZ-REELAnalog Devices Inc.6.311ADM706ARZ-REELCT-ND5,09000 €Similar
ADM706ARZ-REEL7Analog Devices Inc.2.825ADM706ARZ-REEL7CT-ND5,09000 €Similar
ADM706PARZ-REELAnalog Devices Inc.0ADM706PARZ-REELTR-ND2,86258 €Similar
DS1706PESA+Analog Devices Inc./Maxim Integrated209DS1706PESA+-ND11,41000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5700,80740 €460,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80740 €
Unit Price with VAT:0,96081 €