Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC706PMY-TR | |
|---|---|
DigiKey Part Number | MIC706PMY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC706PMY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC706PMY-TR Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ | Analog Devices Inc. | 191 | ADM706ARZ-ND | 5,13000 € | Similar |
| ADM706ARZ-REEL | Analog Devices Inc. | 6.311 | ADM706ARZ-REELCT-ND | 5,13000 € | Similar |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2.825 | ADM706ARZ-REEL7CT-ND | 5,13000 € | Similar |
| ADM706PARZ-REEL | Analog Devices Inc. | 0 | ADM706PARZ-REELTR-ND | 2,88548 € | Similar |
| DS1706PESA+ | Analog Devices Inc./Maxim Integrated | 209 | DS1706PESA+-ND | 11,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59969 € | 1.499,22 € |
| Unit Price without VAT: | 0,59969 € |
|---|---|
| Unit Price with VAT: | 0,71363 € |



