Direct
Upgrade
Similar
Similar

DS1621S/T&R | |
|---|---|
DigiKey Part Number | DS1621S/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1621S/T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1621S/T&R Models |
Category | Features One-Shot, Output Switch, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1621S+T&R | Analog Devices Inc./Maxim Integrated | 2.262 | DS1621S+T&RCT-ND | 6,61000 € | Direct |
| TMP275AID | Texas Instruments | 186 | 296-21416-5-ND | 2,82000 € | Upgrade |
| TMP275AIDR | Texas Instruments | 7.514 | 296-39296-1-ND | 1,27000 € | Upgrade |
| ADT75ARZ | Analog Devices Inc. | 419 | 505-ADT75ARZ-ND | 2,32000 € | Similar |
| ADT75ARZ-REEL | Analog Devices Inc. | 3.064 | ADT75ARZ-REELCT-ND | 2,32000 € | Similar |




