
GH CSSRML.24-UJUM-1-1-350-R33 | |
|---|---|
DigiKey Part Number | 475-GHCSSRML.24-UJUM-1-1-350-R33TR-ND - Tape & Reel (TR) 475-GHCSSRML.24-UJUM-1-1-350-R33CT-ND - Cut Tape (CT) 475-GHCSSRML.24-UJUM-1-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CSSRML.24-UJUM-1-1-350-R33 |
Description | OSLON OPTIMAL |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Optimal 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GH CSSRML.24-UJUM-1-1-350-R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 520mW (450mW ~ 610mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,67750 € | 67,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87000 € | 8,70 € |
| 100 | 0,61270 € | 61,27 € |
| 500 | 0,51146 € | 255,73 € |
| 1.000 | 0,48037 € | 480,37 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



