
GD PSLM31.14-RNSJ-25-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GDPSLM31.14-RNSJ-25-1-100-R18TR-ND - Tape & Reel (TR) 475-GDPSLM31.14-RNSJ-25-1-100-R18CT-ND - Cut Tape (CT) 475-GDPSLM31.14-RNSJ-25-1-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD PSLM31.14-RNSJ-25-1-100-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Blue 452.5nm (444nm ~ 461nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 172mW (150mW ~ 194mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
Wavelength 452.5nm (444nm ~ 461nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 100mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Current - Max 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,24540 € | 24,54 € |
| 500 | 0,20272 € | 101,36 € |
| 1.000 | 0,18865 € | 188,65 € |
| 2.000 | 0,17671 € | 353,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,16499 € | 742,46 € |
| 9.000 | 0,15662 € | 1.409,58 € |
| 13.500 | 0,15233 € | 2.056,45 € |
| 22.500 | 0,14749 € | 3.318,53 € |
| 31.500 | 0,14461 € | 4.555,21 € |
| 45.000 | 0,14180 € | 6.381,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



