
GD DASPA2.14-ROSK-24-LM-100-R18 | |
|---|---|
DigiKey Part Number | 475-GDDASPA2.14-ROSK-24-LM-100-R18TR-ND - Tape & Reel (TR) 475-GDDASPA2.14-ROSK-24-LM-100-R18CT-ND - Cut Tape (CT) 475-GDDASPA2.14-ROSK-24-LM-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD DASPA2.14-ROSK-24-LM-100-R18 |
Description | LED OSCONIQ P 2226 BLU 450NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Blue 450nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1009 (2622 Metric) |
Color | Supplier Device Package SMD |
Wavelength 450nm (Typ) | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Current - Test 100mA | Height - Seated (Max) 0.051" (1.30mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28790 € | 28,79 € |
| 500 | 0,23904 € | 119,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,21914 € | 262,97 € |
| 2.400 | 0,20606 € | 494,54 € |
| 3.600 | 0,19934 € | 717,62 € |
| 6.000 | 0,19176 € | 1.150,56 € |
| 8.400 | 0,18724 € | 1.572,82 € |
| 12.000 | 0,18284 € | 2.194,08 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




