
GD PSLR31.13-1U3U-25-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GDPSLR31.13-1U3U-25-1-150-R18TR-ND - Tape & Reel (TR) 475-GDPSLR31.13-1U3U-25-1-150-R18CT-ND - Cut Tape (CT) 475-GDPSLR31.13-1U3U-25-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD PSLR31.13-1U3U-25-1-150-R18 |
Description | LED DURIS S5 BLUE 453NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Blue 453nm (444nm ~ 461nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 453nm (444nm ~ 461nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,24030 € | 24,03 € |
| 500 | 0,19842 € | 99,21 € |
| 1.000 | 0,18466 € | 184,66 € |
| 2.000 | 0,17296 € | 345,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,16149 € | 726,70 € |
| 9.000 | 0,15330 € | 1.379,70 € |
| 13.500 | 0,14910 € | 2.012,85 € |
| 22.500 | 0,14436 € | 3.248,10 € |
| 31.500 | 0,14154 € | 4.458,51 € |
| 45.000 | 0,13880 € | 6.246,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |












