BLW96/01,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.947
Unit Price: 0,53000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.137
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.443
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 69.251
Unit Price: 0,27000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.047
Unit Price: 0,98000 €
Datasheet
RF Transistor NPN 55V 12A 235MHz 340W Chassis Mount CRFM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 55V 12A 235MHz 340W Chassis Mount CRFM4
Ampleon Company Video - The Leading Global Partner in RF Power

BLW96/01,112

DigiKey Part Number
568-7562-ND
Manufacturer
Manufacturer Product Number
BLW96/01,112
Description
RF TRANS NPN 55V 235MHZ CRFM4
Customer Reference
Detailed Description
RF Transistor NPN 55V 12A 235MHz 340W Chassis Mount CRFM4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
55V
Frequency - Transition
235MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
340W
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 7A, 5V
Current - Collector (Ic) (Max)
12A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-121B
Supplier Device Package
CRFM4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes