


BLP9LA25SZ | |
|---|---|
DigiKey Part Number | 1603-BLP9LA25SZTR-ND - Tape & Reel (TR) 1603-BLP9LA25SZCT-ND - Cut Tape (CT) 1603-BLP9LA25SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP9LA25SZ |
Description | RF MOSFET LDMOS SOT1482-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1MHz ~ 941MHz 18.4dB 25W SOT-1482-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1MHz ~ 941MHz | |
Gain | 18.4dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 25W | |
Voltage - Rated | 13.6 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1482-1 | |
Supplier Device Package | SOT-1482-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 € | 15,73 € |
| 10 | 12,51900 € | 125,19 € |
| 25 | 11,71600 € | 292,90 € |
| 100 | 11,03990 € | 1.103,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,15806 € | 5.079,03 € |
| Unit Price without VAT: | 15,73000 € |
|---|---|
| Unit Price with VAT: | 18,71870 € |





