
BLP981XY | |
|---|---|
DigiKey Part Number | 1603-BLP981XYTR-ND - Tape & Reel (TR) 1603-BLP981XYCT-ND - Cut Tape (CT) 1603-BLP981XYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP981XY |
Description | BLP981/T0-270-2F-1/TR7, 100 FOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 0Hz ~ 1.4GHz 23.8dB 170W TO-270-2F-1 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 1.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 1 A |
Part Status Active | Power - Output 170W |
Technology LDMOS | Voltage - Rated 108 V |
Configuration N-Channel | Mounting Type Surface Mount |
Frequency 0Hz ~ 1.4GHz | Package / Case TO-270AA |
Gain 23.8dB | Supplier Device Package TO-270-2F-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,03000 € | 55,03 € |
| 10 | 45,47700 € | 454,77 € |
| 25 | 43,09320 € | 1.077,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,47400 € | 4.047,40 € |
| 200 | 39,50065 € | 7.900,13 € |
| Unit Price without VAT: | 55,03000 € |
|---|---|
| Unit Price with VAT: | 65,48570 € |


