


BLP9LA25SGZ | |
|---|---|
DigiKey Part Number | 1603-BLP9LA25SGZTR-ND - Tape & Reel (TR) 1603-BLP9LA25SGZCT-ND - Cut Tape (CT) 1603-BLP9LA25SGZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP9LA25SGZ |
Description | RF MOSFET LDMOS SOT1483-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1MHz ~ 941MHz 18.4dB 25W SOT1483-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1MHz ~ 941MHz | |
Gain | 18.4dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 25W | |
Voltage - Rated | 13.6 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 12,70800 € | 127,08 € |
| 25 | 11,89520 € | 297,38 € |
| 100 | 11,00140 € | 1.100,14 € |
| 250 | 10,57524 € | 2.643,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,31846 € | 5.159,23 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |








