RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT1483-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT1483-1
Ampleon Company Video - The Leading Global Partner in RF Power
LDMOS Wideband RF Power Solutions

BLP9G0722-20GZ

DigiKey Part Number
1603-1103-2-ND - Tape & Reel (TR)
1603-1103-1-ND - Cut Tape (CT)
1603-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP9G0722-20GZ
Description
RF MOSFET LDMOS 28V SOT1483-1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT1483-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.4µA
Manufacturer
Ampleon USA Inc.
Current - Test
180 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
43dBm
Part Status
Active
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Surface Mount
Frequency
400MHz ~ 2.7GHz
Package / Case
SOT-1483-1
Gain
19dB
Supplier Device Package
SOT1483-1
Voltage - Test
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,13000 €17,13 €
1013,67100 €136,71 €
2512,80520 €320,13 €
10012,11920 €1.211,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,12696 €5.563,48 €
Manufacturers Standard Package
Unit Price without VAT:17,13000 €
Unit Price with VAT:20,38470 €