SF9321-60015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF9321-60015
Vita 67.1- Ease of Assembly & Disassembly
VITA 67.3 Contact Installation & Removal

SF9321-60015

DigiKey Part Number
SF9321-60015-ND
Manufacturer
Manufacturer Product Number
SF9321-60015
Description
CONN HOUSING MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
SF9321-60015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Connector Style
SMPM
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Stainless Steel
Body Finish
-
Features
4 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1108,05000 €108,05 €
1091,84700 €918,47 €
2586,10240 €2.152,56 €
5081,99820 €4.099,91 €
10080,32410 €8.032,41 €
Manufacturers Standard Package
Unit Price without VAT:108,05000 €
Unit Price with VAT:128,57950 €