



3221-40019 | |
|---|---|
DigiKey Part Number | 3221-40019-ND |
Manufacturer | |
Manufacturer Product Number | 3221-40019 |
Description | CONN SCKT COAX CABLE 0.047" GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Solder SMPM |
Datasheet | Datasheet |
EDA/CAD Models | 3221-40019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | 0.047" Flexible | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | SMPM | |
Mounting Type | Through Hole | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | 0.392" (9.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,05000 € | 108,05 € |
| 10 | 91,84700 € | 918,47 € |
| 25 | 86,10240 € | 2.152,56 € |
| 50 | 81,99820 € | 4.099,91 € |
| 100 | 80,32410 € | 8.032,41 € |
| Unit Price without VAT: | 108,05000 € |
|---|---|
| Unit Price with VAT: | 128,57950 € |




