



3221-40071 | |
|---|---|
DigiKey Part Number | 3221-40071-ND |
Manufacturer | |
Manufacturer Product Number | 3221-40071 |
Description | SMPM FEMALE VITA 67.3 CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold SMPM |
Datasheet | Datasheet |
EDA/CAD Models | 3221-40071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | 0.047" Flexible | |
Center Conductor Diameter | 0.095" (2.41mm) | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | SMPM | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,47000 € | 106,47 € |
| 10 | 90,50300 € | 905,03 € |
| 25 | 84,84200 € | 2.121,05 € |
| 50 | 80,79780 € | 4.039,89 € |
| 100 | 79,03930 € | 7.903,93 € |
| Unit Price without VAT: | 106,47000 € |
|---|---|
| Unit Price with VAT: | 126,69930 € |











