SF1621-60003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol SV Microwave
In Stock: 1.358
Unit Price: 159,14000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 386,72000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 553
Unit Price: 316,22000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 80
Unit Price: 177,80000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 260,59860 €
Datasheet
SF1621-60003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF1621-60003
Coaxial PCB Connectors | Solder-on vs Compression Mount

SF1621-60003

DigiKey Part Number
SF1621-60003-ND
Manufacturer
Manufacturer Product Number
SF1621-60003
Description
CONN 2.4MM JACK 50 OHM COMPRESS
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
SF1621-60003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes