2081598-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 80
Unit Price: 41,96000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 1.358
Unit Price: 37,55000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 553
Unit Price: 74,62000 €
Datasheet
2081598-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2081598-1
2081598-1

2081598-1

DigiKey Part Number
17-2081598-1-ND
Manufacturer
Manufacturer Product Number
2081598-1
Description
2.4MM JACK 2-HOLE FLANGE RECEPTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
2081598-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10061,49700 €6.149,70 €
Unit Price without VAT:61,49700 €
Unit Price with VAT:73,18143 €