SF1621-60048 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 1.358
Unit Price: 37,55000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 553
Unit Price: 74,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 80
Unit Price: 41,96000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 61,49700 €
Datasheet
SF1621-60048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF1621-60048
LiteTouch │ SV Microwave
LiteTouch RF PCB Connectors

SF1621-60048

DigiKey Part Number
SF1621-60048-ND
Manufacturer
Manufacturer Product Number
SF1621-60048
Description
CONN 2.4MM JACK 50 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
SF1621-60048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
191,26000 €91,26 €
1077,57100 €775,71 €
2572,71920 €1.817,98 €
5069,25260 €3.462,63 €
10066,77480 €6.677,48 €
Manufacturers Standard Package
Unit Price without VAT:91,26000 €
Unit Price with VAT:108,59940 €