


RTS14CCRG | |
|---|---|
DigiKey Part Number | 889-3113-ND |
Manufacturer | |
Manufacturer Product Number | RTS14CCRG |
Description | CODING COLOR RING, GREEN, SIZE 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 14 Green |
Datasheet | Datasheet |
EDA/CAD Models | RTS14CCRG Models |
Category | For Use With/Related Products ecomate® Aquarius™ Series Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 14 |
Series | Material Thermoplastic |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Green |
Accessory Type Coding Ring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,40690 € | 40,69 € |
| 300 | 0,37657 € | 112,97 € |
| 500 | 0,36322 € | 181,61 € |
| 1.000 | 0,34586 € | 345,86 € |
| 2.500 | 0,32420 € | 810,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |
























