




0190010003 | |
|---|---|
DigiKey Part Number | WM18226-ND |
Manufacturer | |
Manufacturer Product Number | 0190010003 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190010003 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.900" (22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,64680 € | 16,17 € |
| 50 | 0,61560 € | 30,78 € |
| 100 | 0,58630 € | 58,63 € |
| 250 | 0,54952 € | 137,38 € |
| 500 | 0,52326 € | 261,63 € |
| 1.000 | 0,49828 € | 498,28 € |
| 3.000 | 0,46111 € | 1.383,33 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |













