7 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle, Female Sockets Solder
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS714ND7S0332

DigiKey Part Number
889-RTS714ND7S0332-ND
Manufacturer
Manufacturer Product Number
RTS714ND7S0332
Description
CONN RCPT FMALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
RTS714ND7S0332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
14-7
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Lock
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automation, Industrial, Instrumentation, Marine, Telecom, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,67000 €23,67 €
1020,12000 €201,20 €
2518,85960 €471,49 €
5017,95960 €897,98 €
10017,10300 €1.710,30 €
30015,82877 €4.748,63 €
50015,27426 €7.637,13 €
Manufacturers Standard Package
Unit Price without VAT:23,67000 €
Unit Price with VAT:28,16730 €