RT0016-4SNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT0016-4SNH
RT0016-4SNH
ecomate® Family Overview

RT00164SNH

DigiKey Part Number
RT0016-4SNH-ND
Manufacturer
Manufacturer Product Number
RT00164SNH
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT00164SNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
16-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
3.6mm
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,31000 €12,31 €
1010,45700 €104,57 €
259,80200 €245,05 €
509,33380 €466,69 €
1008,88850 €888,85 €
2508,33240 €2.083,10 €
5007,93516 €3.967,58 €
1.0007,55689 €7.556,89 €
Manufacturers Standard Package
Unit Price without VAT:12,31000 €
Unit Price with VAT:14,64890 €