
RT06164PNHEC | |
|---|---|
DigiKey Part Number | 889-RT06164PNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT06164PNHEC |
Description | PLUG, MALE WITH O-RING SEAL AND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06164PNHEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 3.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,76000 € | 25,76 € |
| 10 | 21,89900 € | 218,99 € |
| 25 | 20,52840 € | 513,21 € |
| 50 | 19,54900 € | 977,45 € |
| 100 | 18,61670 € | 1.861,67 € |
| 250 | 17,45244 € | 4.363,11 € |
| 500 | 16,74498 € | 8.372,49 € |
| Unit Price without VAT: | 25,76000 € |
|---|---|
| Unit Price with VAT: | 30,65440 € |






