



RT00164PNH | |
|---|---|
DigiKey Part Number | RT0016-4PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00164PNH |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00164PNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 3.6mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 10,45700 € | 104,57 € |
| 25 | 9,80200 € | 245,05 € |
| 50 | 9,33380 € | 466,69 € |
| 100 | 8,88850 € | 888,85 € |
| 250 | 8,33240 € | 2.083,10 € |
| 500 | 7,93516 € | 3.967,58 € |
| 1.000 | 7,55689 € | 7.556,89 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |









