


AT04-08PB-SS01 | |
|---|---|
DigiKey Part Number | AT04-08PB-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-SS01 |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-SS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,17693 € | 587,77 € |
| Unit Price without VAT: | 2,17693 € |
|---|---|
| Unit Price with VAT: | 2,59055 € |















