AT06-08SB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 3,61000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 438
Unit Price: 3,87000 €
Datasheet
AT06-08SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-08SB
AT06-08SB
AT Series™ Connectors Overview

AT06-08SB

DigiKey Part Number
889-1017-ND
Manufacturer
Manufacturer Product Number
AT06-08SB
Description
CONN PLUG HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-08SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,35000 €23,50 €
252,20280 €55,07 €
502,09760 €104,88 €
1001,99730 €199,73 €
4801,78802 €858,25 €
9601,70271 €1.634,60 €
1.4401,65472 €2.382,80 €
2.8801,57582 €4.538,36 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €