ATF13-08PB-BM11
cms-photo-disclaimer
ATF13-08PB-BM11
AT Series™ Connectors Overview

ATF13-08PB-BM11

cms-digikey-product-number
889-ATF13-08PB-BM11-ND
cms-manufacturer
cms-manufacturer-product-number
ATF13-08PB-BM11
cms-description
BOARD MOUNT HEADER, RIGHT ANGLE,
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Through Hole, Right Angle 8 position
Datasheet
 Datasheet
cms-eda-cad-models
ATF13-08PB-BM11 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.917" (23.29mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 9
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
110,70000 €10,70 €
109,09200 €90,92 €
258,52280 €213,07 €
508,11580 €405,79 €
1007,72850 €772,85 €
3507,07511 €2.476,29 €
7006,73781 €4.716,47 €
1.0506,54805 €6.875,45 €
cms-manufacturer-standard-package
Unit Price without VAT:10,70000 €
Unit Price with VAT:12,73300 €

Other Suppliers on DigiKey

350cms-in-stock
Ships from WEC