



AHDPBS-18-001 | |
|---|---|
DigiKey Part Number | 889-2561-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-18-001 |
Description | CONN BACKSH SZ18 BLK 1 7/16-12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 7/16-12 UN 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-18-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.925" (23.50mm) | |
Diameter - Outside | 1.551" (39.40mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 7/16-12 UN | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series Connector with WTA Modification | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,70480 € | 42,62 € |
| 50 | 1,62340 € | 81,17 € |
| 150 | 1,50213 € | 225,32 € |
| 300 | 1,43047 € | 429,14 € |
| 600 | 1,36215 € | 817,29 € |
| 1.050 | 1,30945 € | 1.374,92 € |
| 2.550 | 1,23004 € | 3.136,60 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |





